Add To Favorites
Photo Not Available
90B04LT Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
37 2.49541 $92.33
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 90B04LT-ND
Copy   90B04LT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

90B04LT

Copy   90B04LT
Description SWITCH SLIDE DIP SPST 25MA 24V
Copy   SWITCH SLIDE DIP SPST 25MA 24V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC

Copy   Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Documents & Media
Datasheets 90B, 90GB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 90B
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.195" (4.95mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features Position Identification Line
Operating Temperature -40°C ~ 85°C
Body Material Thermoplastic
Length 0.470" (11.94mm)
Mechanical Life 2,000 Cycles
Electrical Life 2,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 37

00:29:05 1/22/2019