Add To Favorites
Photo Not Available
71MBS30-01C03N Rotary Switch 3 Position DP3T 250mA (AC/DC) 115VAC Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.22040 $480.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 71MBS30-01C03N-ND
Copy   71MBS30-01C03N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71MBS30-01C03N

Copy   71MBS30-01C03N
Description SWITCH ROTARY
Copy   SWITCH ROTARY
Detailed Description

Rotary Switch 3 Position DP3T 250mA (AC/DC) 115VAC Panel Mount

Copy   Rotary Switch 3 Position DP3T 250mA (AC/DC) 115VAC Panel Mount
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 71
Part Status Active
Number of Positions 3
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP3T
Contact Timing Non-Shorting (BBM)
Current Rating 250mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Flatted (6.35mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material Silver Alloy
Contact Finish -
Mounting Type Panel Mount
Termination Style Solder Lug
Features Shaft and Panel Sealed
Depth Behind Panel 19.33mm
Panel Cutout Dimensions -
Operating Force 2.880 ~ 23gfm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

17:29:30 1/15/2019