Add To Favorites
Photo Not Available
71BS36-02-1-10N-F Rotary Switch 10 Position SP10T 250mA (AC/DC) 115VAC Panel Mount
Product Overview
Digi-Key Part Number 71BS36-02-1-10N-F-ND
Copy   71BS36-02-1-10N-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71BS36-02-1-10N-F

Copy   71BS36-02-1-10N-F
Description SWITCH ROTARY 10POS 250MA 115V
Copy   SWITCH ROTARY 10POS 250MA 115V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Rotary Switch 10 Position SP10T 250mA (AC/DC) 115VAC Panel Mount

Copy   Rotary Switch 10 Position SP10T 250mA (AC/DC) 115VAC Panel Mount
Documents & Media
Datasheets 71 Series Datasheet
HTML Datasheet 71 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 71
Part Status Active
Number of Positions 10
Index Stops Fixed
Number of Decks 2
Number of Poles per Deck 1
Circuit per Deck SP10T
Contact Timing Non-Shorting (BBM)
Current Rating 250mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Flatted (6.35mm Dia)
Actuator Length 9.53mm
Angle of Throw 36°
Contact Material Silver Alloy
Contact Finish -
Mounting Type Panel Mount
Termination Style Solder Lug
Features Shaft and Panel Sealed
Depth Behind Panel 24.87mm
Panel Cutout Dimensions -
Operating Force 2.880 ~ 23gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 71BS36-02B10N
71BS36-02B10N-ND
71BS3602B10N
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.67800 $566.95

Submit a request for quotation on quantities greater than those displayed.

01:57:45 9/20/2018