Add To Favorites
Photo Not Available
71BS30-02-1-04N Rotary Switch 4 Position SP4T 250mA (AC/DC) 115VAC Panel Mount
Product Overview
Digi-Key Part Number 71BS30-02-1-04N-ND
Copy   71BS30-02-1-04N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71BS30-02-1-04N

Copy   71BS30-02-1-04N
Description SWITCH ROTARY 4POS 250MA 115V
Copy   SWITCH ROTARY 4POS 250MA 115V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Rotary Switch 4 Position SP4T 250mA (AC/DC) 115VAC Panel Mount

Copy   Rotary Switch 4 Position SP4T 250mA (AC/DC) 115VAC Panel Mount
Documents & Media
Datasheets 71 Series Datasheet
HTML Datasheet 71 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 71
Part Status Active
Number of Positions 4
Index Stops Fixed
Number of Decks 2
Number of Poles per Deck 1
Circuit per Deck SP4T
Contact Timing Non-Shorting (BBM)
Current Rating 250mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Flatted (6.35mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material Silver Alloy
Contact Finish -
Mounting Type Panel Mount
Termination Style Solder Lug
Features Shaft and Panel Sealed
Depth Behind Panel 24.87mm
Panel Cutout Dimensions -
Operating Force 2.880 ~ 23gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 71BS3002104N
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.67800 $566.95

Submit a request for quotation on quantities greater than those displayed.

12:42:00 9/18/2018