Add To Favorites
Photo Not Available
71ASF30-01-1-03N Rotary Switch 3 Position SP3T 250mA (AC/DC) 115VAC Panel Mount, Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.23200 $480.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 71ASF30-01-1-03N-ND
Copy   71ASF30-01-1-03N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

71ASF30-01-1-03N

Copy   71ASF30-01-1-03N
Description SWITCH ROTARY 3POS 250MA 115V
Copy   SWITCH ROTARY 3POS 250MA 115V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Rotary Switch 3 Position SP3T 250mA (AC/DC) 115VAC Panel Mount, Through Hole, Right Angle

Copy   Rotary Switch 3 Position SP3T 250mA (AC/DC) 115VAC Panel Mount, Through Hole, Right Angle
Documents & Media
Datasheets 71 Series Datasheet
HTML Datasheet 71 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 71
Part Status Active
Number of Positions 3
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP3T
Contact Timing Non-Shorting (BBM)
Current Rating 250mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material Silver Alloy
Contact Finish -
Mounting Type Panel Mount, Through Hole, Right Angle
Termination Style PC Pin
Features Shaft and Panel Sealed
Depth Behind Panel 19.33mm
Panel Cutout Dimensions -
Operating Force 2.880 ~ 23gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 71ASF30-01B03N
71ASF30-01B03N-ND
71ASF3001B03N

18:58:42 1/19/2019