Add To Favorites
Product Overview
Digi-Key Part Number GH7886-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

68B-515-4

Description SWITCH PADDLE HALL EFFECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Joystick, 1 - Axis Analog (Hall Effect) Output

Documents & Media
Datasheets 68B Series Datasheet
Mfg CAD Models 68B .stp
Online Catalog 68B Series
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 68B
Part Status Active
Type Joystick, 1 - Axis
Actuator Type Paddle
Switch Function 2-Way Directional
Functions, Extra -
Output Analog (Hall Effect)
Voltage - Supply 5VDC
Current Rating -
Contact Material -
Contact Finish -
Mounting Type Panel Mount
Termination Style Cable with Connector
Operating Temperature -40°C ~ 85°C
Panel Cutout Dimensions Rectangular - 35.81mm x 21.34mm
Ingress Protection IP67 - Dust Tight, Waterproof
Features Green Actuator
Mechanical Life 200,000 Cycles
Electrical Life -
Operating Force -
 
Additional Resources
Standard Package ? 1
Other Names 68B-515-4-ND
GH7886

14:48:33 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.77000 $113.77
10 104.79000 $1,047.90
25 101.79600 $2,544.90
50 98.80200 $4,940.10
100 95.80800 $9,580.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback