Add To Favorites
Product Overview
Digi-Key Part Number GH7897-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

68B-205-4

Description BLUE PROPORTIONAL PADDLE SWITCH
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Joystick, 1 - Axis Analog (Hall Effect) Output

Documents & Media
Datasheets 68B Series Datasheet
Mfg CAD Models 68B .stp
Online Catalog 68B Series
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 68B
Part Status Active
Type Joystick, 1 - Axis
Actuator Type Paddle
Switch Function 2-Way Directional
Functions, Extra -
Output Analog (Hall Effect)
Voltage - Supply 5VDC
Current Rating -
Contact Material -
Contact Finish -
Mounting Type Panel Mount
Termination Style Cable with Connector
Operating Temperature -40°C ~ 85°C
Panel Cutout Dimensions Rectangular - 35.81mm x 21.34mm
Ingress Protection IP67 - Dust Tight, Waterproof
Features Blue Actuator
Mechanical Life 2,000,000 Cycles
Electrical Life -
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names GH7897

15:47:21 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.80000 $101.80
10 95.80800 $958.08
25 92.81400 $2,320.35
50 86.82600 $4,341.30
100 82.03560 $8,203.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback