Add To Favorites
67C08-8-M-040C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.40000 $88.40
10 83.20000 $832.00
25 80.60000 $2,015.00
50 75.40000 $3,770.00
100 71.24000 $7,124.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GH7894-ND
Copy   GH7894-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

67C08-8-M-040C

Copy   67C08-8-M-040C
Description ROTARY ENCODER OPTICAL 20PPR
Copy   ROTARY ENCODER OPTICAL 20PPR
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 67C Series Datasheet
Mfg CAD Models 67Cxx-8-M.stp
PCN Assembly/Origin Multiple Series Tool Duplication 28/Feb/2018
Online Catalog 67C Series
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 67C
Part Status Active
Encoder Type Optical
Output Type -
Pulses per Revolution 20
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent No
Built in Switch No
Mounting Type Panel Mount
Orientation Vertical
Termination Style Cable with Connector
Rotational Life (Cycles Min) 1M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names GH7894

12:57:55 1/21/2019