Add To Favorites
Photo Not Available
63R25-060
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.91000 $77.91
10 73.32800 $733.28
25 71.03640 $1,775.91
50 66.45360 $3,322.68
100 62.78710 $6,278.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GH7847-ND
Copy   GH7847-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

63R25-060

Copy   63R25-060
Description ROTARY ENCODER OPTICAL 25PPR
Copy   ROTARY ENCODER OPTICAL 25PPR
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 63R
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 25
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent No
Built in Switch No
Mounting Type Panel Mount
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 300M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 63R25-060-ND
63R25060
GH7847

10:07:08 11/19/2018