Add To Favorites
Product Overview
Digi-Key Part Number GH7846-ND
Quantity Available 16
Can ship immediately

Factory Stock ?: 3
Manufacturer

Manufacturer Part Number

63K128

Description OPTICAL ENCODER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 63K
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 100
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent No
Built in Switch No
Mounting Type Panel Mount
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 300M
 
Additional Resources
Standard Package ? 1
Other Names 63K128-ND
GH7846

00:35:23 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.14000 $77.14
10 72.60300 $726.03
25 70.33440 $1,758.36
50 65.79660 $3,289.83
100 62.16650 $6,216.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback