Add To Favorites
Photo Not Available
62V15-02-035C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.19000 $44.19
10 41.59000 $415.90
25 40.29080 $1,007.27
50 37.69140 $1,884.57
100 35.61180 $3,561.18
250 34.57204 $8,643.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GH7844-ND
Copy   GH7844-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

62V15-02-035C

Copy   62V15-02-035C
Description ROTARY ENCODER OPTICAL 24PPR
Copy   ROTARY ENCODER OPTICAL 24PPR
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62V
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 24
Voltage - Supply 3.3VDC
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type Panel Mount
Orientation Vertical
Termination Style Cable with Connector
Rotational Life (Cycles Min) 1M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 62V15-02-035C-ND
62V1502035C
GH7844

10:54:54 1/21/2019