Add To Favorites
Product Overview
Digi-Key Part Number GH7843-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

62S15-M0-PH

Description OPTICAL ENCODER
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62S
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 24
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch No
Mounting Type PCB, Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 1M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 62S15-M0-PH-ND
62S15M0PH
GH7843

15:52:28 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.13000 $38.13
10 34.41900 $344.19
25 32.97600 $824.40
50 30.91500 $1,545.75
100 29.88450 $2,988.45
250 28.23572 $7,058.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback