Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number GH7842-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

62R15-02-P

Description OPTICAL ENCODER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62R
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 24
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type PCB, Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 1M
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 62R15-02-P-ND
62R1502P
GH7842

05:45:34 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.04000 $90.04
10 84.73900 $847.39
25 82.09120 $2,052.28
50 76.79500 $3,839.75
100 72.55790 $7,255.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback