Add To Favorites
Product Overview
Digi-Key Part Number GH7841-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

62N30-040CH

Description OPTICAL ENCODER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62N
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 12
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type Surface Mount
Orientation Vertical
Termination Style Cable with Connector
Rotational Life (Cycles Min) 1M
 
Additional Resources
Standard Package ? 1
Other Names 62N30-040CH-ND
62N30040CH
GH7841

02:58:45 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.69000 $82.69
10 77.82600 $778.26
25 75.39360 $1,884.84
50 70.52940 $3,526.47
100 66.63820 $6,663.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback