Add To Favorites
Photo Not Available
62HR22-H9-020C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.65000 $96.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 62HR22-H9-020C-ND
Copy   62HR22-H9-020C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

62HR22-H9-020C

Copy   62HR22-H9-020C
Description ROTARY ENCODER OPTICAL 16PPR
Copy   ROTARY ENCODER OPTICAL 16PPR
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62HR
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 16
Voltage - Supply 5V
Actuator Type Concentric
Detent Yes
Built in Switch Yes
Mounting Type Panel Mount
Orientation Vertical
Termination Style Cable with Connector
Rotational Life (Cycles Min) 1M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 62HR22H9020C

12:32:54 1/16/2019