Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number GH7837-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

62H3030-H0-080S

Description OPTICAL ENCODER
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62H
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 12
Voltage - Supply 5V
Actuator Type Concentric
Detent Yes
Built in Switch No
Mounting Type Panel Mount
Orientation Vertical
Termination Style Cable Leads
Rotational Life (Cycles Min) 1M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 62H3030-H0-080S-ND
62H3030H0080S
GH7837

07:19:16 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.51000 $82.51
10 77.65300 $776.53
25 75.22600 $1,880.65
50 70.37280 $3,518.64
100 66.49020 $6,649.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback