Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number GH7835-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

62H2222-H9-040S

Description OPTICAL ENCODER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62H
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 16
Voltage - Supply 5V
Actuator Type Concentric
Detent Yes
Built in Switch Yes
Mounting Type Panel Mount
Orientation Vertical
Termination Style Cable Leads
Rotational Life (Cycles Min) 1M
 
Additional Resources
Standard Package ? 1
Other Names 62H2222-H9-040S-ND
62H2222H9040S
GH7835

18:13:49 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.67000 $85.67
10 80.63400 $806.34
25 78.11400 $1,952.85
50 73.07420 $3,653.71
100 69.04250 $6,904.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback