Add To Favorites
Product Overview
Digi-Key Part Number GH7832-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

62D22-01-040C

Description OPTICAL ENCODER
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62D
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 16
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch No
Mounting Type Panel Mount
Orientation Vertical
Termination Style Cable with Connector
Rotational Life (Cycles Min) 1M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 62D22-01-040C-ND
62D2201040C
GH7832

01:44:15 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.17000 $44.17
10 39.86800 $398.68
25 38.19680 $954.92
50 35.80960 $1,790.48
100 34.61590 $3,461.59
250 32.70600 $8,176.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback