Add To Favorites
Product Overview
Digi-Key Part Number GH7827-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

62C1111-02-250S

Description OPTICAL ENCODER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62C
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 32
Voltage - Supply 5V
Actuator Type Concentric
Detent Yes
Built in Switch Yes
Mounting Type Panel Mount
Orientation Vertical
Termination Style Cable Leads
Rotational Life (Cycles Min) 1M
 
Additional Resources
Standard Package ? 1
Other Names 62C1111-02-250S-ND
62C111102250S
GH7827

18:24:32 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 84.61000 $84.61
10 79.63400 $796.34
25 77.14520 $1,928.63
50 72.16800 $3,608.40
100 68.18630 $6,818.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback