Add To Favorites
Product Overview
Digi-Key Part Number GH7826-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

62C1111-02-020S

Description OPTICAL ENCODER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62C
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 32
Voltage - Supply 5V
Actuator Type Concentric
Detent Yes
Built in Switch Yes
Mounting Type Panel Mount
Orientation Vertical
Termination Style Cable Leads
Rotational Life (Cycles Min) 1M
 
Additional Resources
Standard Package ? 1
Other Names 62C1111-02-020S-ND
62C111102020S
GH7826

04:40:36 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.59000 $81.59
10 76.79400 $767.94
25 74.39400 $1,859.85
50 69.59420 $3,479.71
100 65.75450 $6,575.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback