Add To Favorites
62A22-02-040C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.34000 $44.34
10 41.72800 $417.28
25 40.42400 $1,010.60
50 37.81600 $1,890.80
100 35.72960 $3,572.96
250 34.68640 $8,671.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GH7822-ND
Copy   GH7822-ND
Quantity Available 8
Can ship immediately

Factory Stock ?: 4
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

62A22-02-040C

Copy   62A22-02-040C
Description ROTARY ENCODER OPTICAL 16PPR
Copy   ROTARY ENCODER OPTICAL 16PPR
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62A
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 16
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type Panel Mount
Orientation User Selectable
Termination Style Cable with Connector
Rotational Life (Cycles Min) 1M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 62A22-02-040C-ND
62A2202040C
GH7822

11:35:03 12/10/2018