Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number GH7819-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

62A15-02-020SH

Description OPTICAL ENCODER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62A
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 24
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type Panel Mount
Orientation User Selectable
Termination Style Cable Leads
Rotational Life (Cycles Min) 1M
 
Additional Resources
Standard Package ? 1
Other Names 62A15-02-020SH-ND
62A1502020SH
GH7819

11:43:32 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.86000 $44.86
10 42.21800 $422.18
25 40.89840 $1,022.46
50 38.25980 $1,912.99
100 36.14880 $3,614.88
250 35.09340 $8,773.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback