Add To Favorites
Product Overview
Digi-Key Part Number GH7817-ND
Quantity Available 55
Can ship immediately

Factory Stock ?: 3
Manufacturer

Manufacturer Part Number

62A11-02-080CH

Description OPTICAL ENCODER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62A
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 32
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type Panel Mount
Orientation User Selectable
Termination Style Cable with Connector
Rotational Life (Cycles Min) 1M
 
Additional Resources
Standard Package ? 1
Other Names 62A11-02-080CH-ND
62A1102080CH
GH7817

03:32:23 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.73000 $42.73
10 38.57500 $385.75
25 36.95840 $923.96
50 34.64860 $1,732.43
100 33.49360 $3,349.36
250 31.64564 $7,911.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback