Add To Favorites
62A11-01-150S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.59000 $43.59
10 41.02400 $410.24
25 39.74200 $993.55
50 37.17800 $1,858.90
100 35.12680 $3,512.68
250 34.10120 $8,525.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GH7816-ND
Copy   GH7816-ND
Quantity Available 7
Can ship immediately

Factory Stock ?: 3
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

62A11-01-150S

Copy   62A11-01-150S
Description ROTARY ENCODER OPTICAL 32PPR
Copy   ROTARY ENCODER OPTICAL 32PPR
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 62A
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 32
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch No
Mounting Type Panel Mount
Orientation User Selectable
Termination Style Cable Leads
Rotational Life (Cycles Min) 1M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 62A11-01-150S-ND
62A1101150S
GH7816

04:50:30 10/17/2018