Add To Favorites
61K128-075
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 73.91000 $73.91
10 69.56000 $695.60
25 67.38640 $1,684.66
50 63.03880 $3,151.94
100 59.56080 $5,956.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GH7814-ND
Copy   GH7814-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

61K128-075

Copy   61K128-075
Description ROTARY ENCOD OPT 128PPR 7.5" CBL
Copy   ROTARY ENCOD OPT 128PPR 7.5" CBL
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 61K
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 128
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent No
Built in Switch No
Mounting Type Panel Mount
Orientation Vertical
Termination Style Cable with Connector
Rotational Life (Cycles Min) 10M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 61K128-075-ND
GH7814

03:59:40 1/17/2019