Add To Favorites
61K128-060
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 73.46000 $73.46
10 69.13400 $691.34
25 66.97400 $1,674.35
50 62.65300 $3,132.65
100 59.19630 $5,919.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GH7813-ND
Copy   GH7813-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

61K128-060

Copy   61K128-060
Description ROTARY ENCODER OPTICAL 128PPR
Copy   ROTARY ENCODER OPTICAL 128PPR
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 61K
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 128
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent No
Built in Switch No
Mounting Type Panel Mount
Orientation Vertical
Termination Style Cable with Connector
Rotational Life (Cycles Min) 10M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 61K128-060-ND
61K128060
GH7813

15:27:11 12/11/2018