Add To Favorites
Photo Not Available
53M15-01-4-05N Rotary Switch 5 Position 4P5T 250mA (AC/DC) 115VAC Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 98.03800 $980.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 53M15-01-4-05N-ND
Copy   53M15-01-4-05N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

53M15-01-4-05N

Copy   53M15-01-4-05N
Description SWITCH ROTARY MILITARY, 15 DEG 1
Copy   SWITCH ROTARY MILITARY, 15 DEG 1
Detailed Description

Rotary Switch 5 Position 4P5T 250mA (AC/DC) 115VAC Panel Mount

Copy   Rotary Switch 5 Position 4P5T 250mA (AC/DC) 115VAC Panel Mount
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 53
Part Status Active
Number of Positions 5
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 4
Circuit per Deck 4P5T
Contact Timing Non-Shorting (BBM)
Current Rating 250mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 30V
Actuator Type Flatted (6.35mm Dia)
Actuator Length 11.10mm
Angle of Throw 15°
Contact Material Silver Alloy
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 23.27mm
Panel Cutout Dimensions -
Operating Force 14 ~ 58gfm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

10:06:05 1/23/2019