Add To Favorites
Photo Not Available
51SPT30-01-2-02S Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115VAC Panel Mount, Through Hole
Product Overview
Digi-Key Part Number 51SPT30-01-2-02S-ND
Copy   51SPT30-01-2-02S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51SPT30-01-2-02S

Copy   51SPT30-01-2-02S
Description SWITCH ROTARY 2POS 150MA 115V
Copy   SWITCH ROTARY 2POS 150MA 115V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115VAC Panel Mount, Through Hole

Copy   Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115VAC Panel Mount, Through Hole
Documents & Media
Datasheets 50, 51 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 51
Part Status Active
Number of Positions 2
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DPDT
Contact Timing Shorting (MBB)
Current Rating 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features Process Sealed
Depth Behind Panel 14.63mm
Panel Cutout Dimensions Circular - 6.45mm Dia
Operating Force 5.761 ~ 17gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 51SPT30-01C02S
51SPT30-01C02S-ND
51SPT3001C02S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.51480 $562.87

Submit a request for quotation on quantities greater than those displayed.

19:17:03 9/24/2018