Add To Favorites
Photo Not Available
51S30-01-2-05N Rotary Switch 5 Position DP5T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.08080 $477.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 51S30-01-2-05N-ND
Copy   51S30-01-2-05N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51S30-01-2-05N

Copy   51S30-01-2-05N
Description SWITCH ROTARY 5POS 150MA 115V
Copy   SWITCH ROTARY 5POS 150MA 115V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 5 Position DP5T 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy   Rotary Switch 5 Position DP5T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Documents & Media
Datasheets 50, 51 Series Datasheet
HTML Datasheet 50, 51 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 51
Part Status Active
Number of Positions 5
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP5T
Contact Timing Non-Shorting (BBM)
Current Rating 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features Shaft and Panel Sealed
Depth Behind Panel 18.77mm
Panel Cutout Dimensions Circular - 6.45mm Dia
Operating Force 5.761 ~ 17gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 51S3001205N

19:28:49 1/18/2019