Add To Favorites
Photo Not Available
51P22-01-1-14N Rotary Switch 14 Position SP14T 150mA (AC), 200mA (DC) 115VAC Panel Mount, Through Hole
Product Overview
Digi-Key Part Number 51P22-01-1-14N-ND
Copy   51P22-01-1-14N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51P22-01-1-14N

Copy   51P22-01-1-14N
Description SWITCH ROTARY 14POS 150MA 115V
Copy   SWITCH ROTARY 14POS 150MA 115V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 14 Position SP14T 150mA (AC), 200mA (DC) 115VAC Panel Mount, Through Hole

Copy   Rotary Switch 14 Position SP14T 150mA (AC), 200mA (DC) 115VAC Panel Mount, Through Hole
Documents & Media
Datasheets 50, 51 Series Datasheet
Environmental Information Compliance Status by Product Type
PCN Other Multiple Devices Plating Material 30/Jan/2015
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 51
Part Status Active
Number of Positions 14
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP14T
Contact Timing Non-Shorting (BBM)
Current Rating 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 22.5°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features -
Depth Behind Panel 13.64mm
Panel Cutout Dimensions Circular - 6.45mm Dia
Operating Force 5.761 ~ 17gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 51P2201114N
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.55240 $563.81

Submit a request for quotation on quantities greater than those displayed.

19:30:38 9/21/2018