Add To Favorites
Photo Not Available
51MT30-01-1-10S Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Product Overview
Digi-Key Part Number 51MT30-01-1-10S-ND
Copy   51MT30-01-1-10S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51MT30-01-1-10S

Copy   51MT30-01-1-10S
Description SWITCH ROTARY MILITARY, PROCESS
Copy   SWITCH ROTARY MILITARY, PROCESS
Detailed Description

Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy   Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 51
Part Status Active
Number of Positions 10
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP10T
Contact Timing Shorting (MBB)
Current Rating 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features Process Sealed
Depth Behind Panel 18.77mm
Panel Cutout Dimensions -
Operating Force 5.761 ~ 17gfm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.54200 $563.55

Submit a request for quotation on quantities greater than those displayed.

04:41:34 9/26/2018