Add To Favorites
Photo Not Available
51MT30-01-1-02S Rotary Switch 2 Position SPDT 150mA (AC), 200mA (DC) 115VAC Panel Mount
Product Overview
Digi-Key Part Number 51MT30-01-1-02S-ND
Copy   51MT30-01-1-02S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51MT30-01-1-02S

Copy   51MT30-01-1-02S
Description SWITCH ROTARY MILITARY, PROCESS
Copy   SWITCH ROTARY MILITARY, PROCESS
Detailed Description

Rotary Switch 2 Position SPDT 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy   Rotary Switch 2 Position SPDT 150mA (AC), 200mA (DC) 115VAC Panel Mount
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 51
Part Status Active
Number of Positions 2
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SPDT
Contact Timing Shorting (MBB)
Current Rating 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features Process Sealed
Depth Behind Panel 18.77mm
Panel Cutout Dimensions -
Operating Force 5.761 ~ 17gfm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.54200 $563.55

Submit a request for quotation on quantities greater than those displayed.

11:26:14 9/20/2018