Add To Favorites
Photo Not Available
51C30-01-1-08N Rotary Switch 8 Position SP8T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.14040 $478.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 51C30-01-1-08N-ND
Copy   51C30-01-1-08N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51C30-01-1-08N

Copy   51C30-01-1-08N
Description SWITCH ROTARY NEL SEAL, 30 DEG 1
Copy   SWITCH ROTARY NEL SEAL, 30 DEG 1
Detailed Description

Rotary Switch 8 Position SP8T 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy   Rotary Switch 8 Position SP8T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Documents & Media
Datasheets 50, 51 Series Datasheet
HTML Datasheet 50, 51 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 51
Part Status Active
Number of Positions 8
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP8T
Contact Timing Non-Shorting (BBM)
Current Rating 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 18.77mm
Panel Cutout Dimensions -
Operating Force 5.761 ~ 17gfm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

15:19:14 1/19/2019