Add To Favorites
Photo Not Available
51BPT30-01-2-06N Rotary Switch 6 Position DP6T 150mA (AC), 200mA (DC) 115VAC Panel Mount, Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.09280 $477.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 51BPT30-01-2-06N-ND
Copy   51BPT30-01-2-06N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51BPT30-01-2-06N

Copy   51BPT30-01-2-06N
Description SWITCH ROTARY 6POS 150MA 115V
Copy   SWITCH ROTARY 6POS 150MA 115V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 6 Position DP6T 150mA (AC), 200mA (DC) 115VAC Panel Mount, Through Hole

Copy   Rotary Switch 6 Position DP6T 150mA (AC), 200mA (DC) 115VAC Panel Mount, Through Hole
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 51
Part Status Active
Number of Positions 6
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP6T
Contact Timing Non-Shorting (BBM)
Current Rating 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Screwdriver Slot
Actuator Length 3.18mm
Angle of Throw 30°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features Process Sealed
Depth Behind Panel 14.63mm
Panel Cutout Dimensions Circular - 6.45mm Dia
Operating Force 5.761 ~ 17gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 51BPT30-01C06N
51BPT30-01C06N-ND
51BPT3001C06N

18:39:27 1/19/2019