Add To Favorites
Photo Not Available
513375-11
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.48440 $562.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513375-11-ND
Copy   513375-11-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

513375-11

Copy   513375-11
Description ROTARY ENCODER MECHANICAL 12PPR
Copy   ROTARY ENCODER MECHANICAL 12PPR
Documents & Media
Datasheets 50, 51 Series Datasheet
HTML Datasheet 50, 51 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 51
Part Status Active
Encoder Type Mechanical
Output Type BCD (Absolute)
Pulses per Revolution 12
Voltage - Supply -
Actuator Type 1/8" Dia Flatted End
Detent Yes
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 25K
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

02:32:37 1/21/2019