Add To Favorites
Photo Not Available
50MB36-01-1-10N Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.14040 $478.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 50MB36-01-1-10N-ND
Copy   50MB36-01-1-10N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50MB36-01-1-10N

Copy   50MB36-01-1-10N
Description SWITCH ROTARY MILITARY, SCREWDRI
Copy   SWITCH ROTARY MILITARY, SCREWDRI
Detailed Description

Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy   Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Documents & Media
Datasheets 50, 51 Series Datasheet
HTML Datasheet 50, 51 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 50
Part Status Active
Number of Positions 10
Index Stops Continuous
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP10T
Contact Timing Non-Shorting (BBM)
Current Rating 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Screwdriver Slot
Actuator Length 3.18mm
Angle of Throw 36°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 18.77mm
Panel Cutout Dimensions -
Operating Force 5.761 ~ 17gfm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

15:29:38 1/19/2019