Add To Favorites
Photo Not Available
50CB45-01-1-02N Rotary Switch 2 Position SPDT 150mA (AC), 200mA (DC) 115VAC Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.11320 $477.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 50CB45-01-1-02N-ND
Copy   50CB45-01-1-02N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50CB45-01-1-02N

Copy   50CB45-01-1-02N
Description SWITCH ROTARY MILITARY W/O PANEL
Copy   SWITCH ROTARY MILITARY W/O PANEL
Detailed Description

Rotary Switch 2 Position SPDT 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy   Rotary Switch 2 Position SPDT 150mA (AC), 200mA (DC) 115VAC Panel Mount
Documents & Media
Datasheets 50, 51 Series Datasheet
HTML Datasheet 50, 51 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 50
Part Status Active
Number of Positions 2
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SPDT
Contact Timing Non-Shorting (BBM)
Current Rating 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Screwdriver Slot
Actuator Length 3.18mm
Angle of Throw 45°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 18.77mm
Panel Cutout Dimensions -
Operating Force 5.761 ~ 17gfm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

09:34:55 1/17/2019