Add To Favorites
Photo Not Available
50C60-01-1-06N Rotary Switch 6 Position SP6T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.11160 $477.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 50C60-01-1-06N-ND
Copy   50C60-01-1-06N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50C60-01-1-06N

Copy   50C60-01-1-06N
Description SWITCH ROTARY MILITARY W/O PANEL
Copy   SWITCH ROTARY MILITARY W/O PANEL
Detailed Description

Rotary Switch 6 Position SP6T 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy   Rotary Switch 6 Position SP6T 150mA (AC), 200mA (DC) 115VAC Panel Mount
Documents & Media
Datasheets 50, 51 Series Datasheet
HTML Datasheet 50, 51 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 50
Part Status Active
Number of Positions 6
Index Stops Continuous
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP6T
Contact Timing Non-Shorting (BBM)
Current Rating 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 60°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 18.77mm
Panel Cutout Dimensions -
Operating Force 5.761 ~ 17gfm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

06:12:21 1/17/2019