Add To Favorites
Photo Not Available
50C36-01-2-02N Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115VAC Panel Mount
Product Overview
Digi-Key Part Number 50C36-01-2-02N-ND
Copy   50C36-01-2-02N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50C36-01-2-02N

Copy   50C36-01-2-02N
Description SWITCH ROTARY MILITARY W/O PANEL
Copy   SWITCH ROTARY MILITARY W/O PANEL
Detailed Description

Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115VAC Panel Mount

Copy   Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115VAC Panel Mount
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 50
Part Status Active
Number of Positions 2
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DPDT
Contact Timing Non-Shorting (BBM)
Current Rating 150mA (AC), 200mA (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 36°
Contact Material -
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 18.77mm
Panel Cutout Dimensions -
Operating Force 5.761 ~ 17gfm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.54040 $563.51

Submit a request for quotation on quantities greater than those displayed.

09:37:40 9/23/2018