USD
Favorite

Photo Not Available
48ASSP3S2M6RBT Slide Switch SPDT Through Hole, Right Angle
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

48ASSP3S2M6RBT

Digi-Key Part Number 48ASSP3S2M6RBT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 48ASSP3S2M6RBT
Copy  
Description SWITCH SLIDE SPDT,O-O-O,RAH,-TAB
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Slide Switch SPDT Through Hole, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 48A
Packaging Bulk 
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-Off-On
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard
Actuator Length 7.24mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 2.16mm
Mechanical Life -
Electrical Life 30,000 Cycles
Operating Force -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 1