USD
Favorite

Photo Not Available
48ASSP1S6M2RAT Slide Switch SPDT Panel Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

48ASSP1S6M2RAT

Datasheet
Digi-Key Part Number 48ASSP1S6M2RAT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 48ASSP1S6M2RAT
Copy  
Description SWITCH SLIDE SPDT 0.4VA 20V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Slide Switch SPDT Panel Mount

Copy  
Documents & Media
Environmental Information RoHS2 Certificate
Datasheets 48A Series Datasheet
HTML Datasheet 48A Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 48A
Packaging Bulk 
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard
Actuator Length 12.32mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Panel Mount
Termination Style PC Pin
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 2.16mm
Mechanical Life -
Electrical Life 30,000 Cycles
Operating Force -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1