Add To Favorites
Photo Not Available
47DWMDP1R1M2QT Rocker Switch DPDT 3A (AC/DC) 125V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 47DWMDP1R1M2QT-ND
Copy   47DWMDP1R1M2QT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

47DWMDP1R1M2QT

Copy   47DWMDP1R1M2QT
Description SWITCH ROCKER DPDT 3A 125V
Copy   SWITCH ROCKER DPDT 3A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rocker Switch DPDT 3A (AC/DC) 125V Through Hole

Copy   Rocker Switch DPDT 3A (AC/DC) 125V Through Hole
Documents & Media
Datasheets 47D Series Datasheet
Environmental Information Compliance Status by Product Type
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 47D
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 30,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:41:35 1/20/2019