Add To Favorites
Photo Not Available
47ASP1J3V3QT Rocker Switch SPDT 5A (AC/DC) 125V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 $5.74
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 47ASP1J3V3QT-ND
Copy   47ASP1J3V3QT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

47ASP1J3V3QT

Copy   47ASP1J3V3QT
Description SWITCH ROCKER SPDT 5A 125V
Copy   SWITCH ROCKER SPDT 5A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rocker Switch SPDT 5A (AC/DC) 125V Through Hole

Copy   Rocker Switch SPDT 5A (AC/DC) 125V Through Hole
Documents & Media
Datasheets 47A Series Datasheet
Environmental Information Compliance Status by Product Type
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 47A
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:30:22 10/18/2018