Add To Favorites
Photo Not Available
44MS45-03-2-03N Rotary Switch 3 Position DP3T 5A (AC), 1A (DC) 115VAC Panel Mount
Product Overview
Digi-Key Part Number 44MS45-03-2-03N-ND
Copy   44MS45-03-2-03N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44MS45-03-2-03N

Copy   44MS45-03-2-03N
Description SWITCH ROTARY 85 DEG;C, SHAFT/PA
Copy   SWITCH ROTARY 85 DEG;C, SHAFT/PA
Detailed Description

Rotary Switch 3 Position DP3T 5A (AC), 1A (DC) 115VAC Panel Mount

Copy   Rotary Switch 3 Position DP3T 5A (AC), 1A (DC) 115VAC Panel Mount
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 44
Part Status Active
Number of Positions 3
Index Stops Fixed
Number of Decks 3
Number of Poles per Deck 2
Circuit per Deck DP3T
Contact Timing Non-Shorting (BBM)
Current Rating 5A (AC), 1A (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (6.35mm Dia)
Actuator Length 11.10mm
Angle of Throw 45°
Contact Material Silver Alloy
Contact Finish -
Mounting Type Panel Mount
Termination Style Solder Lug
Features Shaft and Panel Sealed
Depth Behind Panel 43.61mm
Panel Cutout Dimensions -
Operating Force 5.761 ~ 83gfm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 97.97000 $979.70

Submit a request for quotation on quantities greater than those displayed.

22:13:17 9/18/2018