Add To Favorites
Photo Not Available
44M45-04-1-07S Rotary Switch 7 Position SP7T 5A (AC), 1A (DC) 115VAC Panel Mount
Product Overview
Digi-Key Part Number 44M45-04-1-07S-ND
Copy   44M45-04-1-07S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44M45-04-1-07S

Copy   44M45-04-1-07S
Description SWITCH ROTARY 85 DEG;C, 45 DEG 4
Copy   SWITCH ROTARY 85 DEG;C, 45 DEG 4
Detailed Description

Rotary Switch 7 Position SP7T 5A (AC), 1A (DC) 115VAC Panel Mount

Copy   Rotary Switch 7 Position SP7T 5A (AC), 1A (DC) 115VAC Panel Mount
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 44
Part Status Active
Number of Positions 7
Index Stops Fixed
Number of Decks 4
Number of Poles per Deck 1
Circuit per Deck SP7T
Contact Timing Shorting (MBB)
Current Rating 5A (AC), 1A (DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (6.35mm Dia)
Actuator Length 11.10mm
Angle of Throw 45°
Contact Material Silver Alloy
Contact Finish -
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 52.40mm
Panel Cutout Dimensions -
Operating Force 5.761 ~ 83gfm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 97.47200 $974.72

Submit a request for quotation on quantities greater than those displayed.

21:40:01 9/19/2018