Add To Favorites
Photo Not Available
38CDP7B20V3GT Pushbutton Switch DPDT Standard Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 38CDP7B20V3GT-ND
Copy   38CDP7B20V3GT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

38CDP7B20V3GT

Copy   38CDP7B20V3GT
Description SWITCH PUSHBUTTON DPDT 3A 125V
Copy   SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pushbutton Switch DPDT Standard Through Hole

Copy   Pushbutton Switch DPDT Standard Through Hole
Documents & Media
Datasheets 38C Series Datasheet
Environmental Information Compliance Status by Product Type
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 38C
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Round, Plunger
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:17:04 11/17/2018