USD
Favorite

Photo Not Available
38BT-4-V-1-N Pushbutton Switch SPST-NO Standard Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 4.36800 $109.20

Submit a request for quotation on quantities greater than those displayed.

38BT-4-V-1-N

Datasheet
Digi-Key Part Number 38BT-4-V-1-N-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 38BT-4-V-1-N
Copy  
Description SWITCH PUSH SPST-NO 0.4VA 20V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Pushbutton Switch SPST-NO Standard Through Hole

Copy  
Documents & Media
Datasheets 38BH, 38BT Series Datasheet
Environmental Information RoHS2 Certificate
HTML Datasheet 38BH, 38BT Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 38BT
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Round, Plunger
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 80,000 Cycles
Electrical Life 80,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1