USD
Favorite

Photo Not Available
34ASP38T7W1QT Toggle Switch SPDT Panel Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36760 $436.76

Submit a request for quotation on quantities greater than those displayed.

34ASP38T7W1QT

Datasheet
Digi-Key Part Number 34ASP38T7W1QT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 34ASP38T7W1QT
Copy  
Description SWITCH TOGGLE SPDT 5A 125V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount

Copy  
Documents & Media
Datasheets 34A Series Mini Toggle
Environmental Information RoHS2 Certificate
HTML Datasheet 34A Series Mini Toggle
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 34A
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Circuit SPDT
Switch Function On-Off-On
Current Rating (Amps) 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 17.45mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Wire Wrap
Panel Cutout Dimensions Circular - 11.91mm Dia
Bushing Thread 15/32-32
Ingress Protection -
Features -
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1