Add To Favorites
Photo Not Available
24001-03S Rotary Switch 3 Position SP3T 1A (AC/DC) 115VAC Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.52300 $225.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 24001-03S-ND
Copy   24001-03S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

24001-03S

Copy   24001-03S
Description SWITCH ROTARY 3POS 1A 115V
Copy   SWITCH ROTARY 3POS 1A 115V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rotary Switch 3 Position SP3T 1A (AC/DC) 115VAC Panel Mount

Copy   Rotary Switch 3 Position SP3T 1A (AC/DC) 115VAC Panel Mount
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 24
Part Status Active
Number of Positions 3
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP3T
Contact Timing Shorting (MBB)
Current Rating 1A (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (6.35mm Dia)
Actuator Length 7.92mm
Angle of Throw 36°
Contact Material Phosphor Bronze
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 14.68mm
Panel Cutout Dimensions -
Operating Force 8.641gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2400103S

06:17:27 11/19/2018