Add To Favorites
14AP-L1-03-Y Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.42400 $44.24
25 4.20280 $105.07
50 4.09240 $204.62
100 3.98180 $398.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GH7595CT-ND
Copy   GH7595CT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

14AP-L1-03-Y

Copy   14AP-L1-03-Y
Description SWITCH PUSH SPST-NO .1A 30V
Copy   SWITCH PUSH SPST-NO .1A 30V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount

Copy   Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Documents & Media
Datasheets Series 14 Key Switch Datasheet
Featured Product 14 Series Surface-Mount Key Switches
HTML Datasheet Series 14 Key Switch Datasheet
Online Catalog 14 Series
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 14
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Keyswitch, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Clear
Illumination Type, Color LED, Yellow
Illumination Voltage (Nominal) 2 VDC
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Ingress Protection -
Features Board Guide
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KS-01Q-01 - E-Switch | EG4791-ND DigiKey Electronics
  • KS-01Q-01
  • E-Switch
  • SWITCH PUSH SPST-NO 0.01A 35V
  • Unit Price $0.53000
  • EG4791-ND
Additional Resources
Standard Package ? 1
Other Names GH7595CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GH7595TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $3.61980
  • Digi-Reel® ? : GH7595DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®

12:15:47 12/14/2018